P7-DRB3121

Heilind Number:OTTP7-DRB3121
Manufacturer:OTTO Controls
Manufacturer Number:P7-DRB3121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DRB3121
Series:P7-D
Cap Color:Red
IP Rating:IP68KS
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Raised Gloss)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.2 in
Contact Plating:Gold
Switch Function:ON-OFF
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NC 3 Terminal
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-DRB3121

Detailed Description

Introducing the P7-DRB3121, a high-performance Push Button Switch designed for durability and reliability in demanding environments. Part of the P7-D series, this switch features a sleek design with a Red cap and Black case. With an IP68KS rating, it guarantees protection against dust and water ingress. The Button (Raised Gloss) actuator, made of Thermoplastic, offers a comfortable and responsive user experience. Gold-plated Brass contacts ensure efficient and long-lasting performance, rated for 50,000 cycles. This SPST-NC switch has a contact configuration of 3 terminals, suitable for a variety of applications. Operating at temperatures ranging from -55°C to 85°C, and with voltage ratings of 115VAC and 28VDC, it is versatile and dependable. Ideal for panel mounting with solder termination, this Subminiature Momentary Action Dome Pushbutton Switch is a must-have for any project requiring precision control. Upgrade to the P7DRB3121 for superior quality and performance.