P7-DRB6121

Heilind Number:OTTP7-DRB6121
Manufacturer:OTTO Controls
Manufacturer Number:P7-DRB6121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DRB6121
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP68KS
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.2 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DRB6121

Detailed Description

Introducing the P7-DRB6121, a durable and reliable subminiature momentary action dome pushbutton switch designed for versatility and performance. With a sleek black aluminum case and a vibrant red button, this switch not only looks sleek but also boasts an IP68KS rating, ensuring protection against dust and water ingress. The raised gloss button provides a tactile and responsive user experience, while the gold-plated brass contacts offer efficient conductivity. Ideal for panel mounting, this switch features a solder termination type and can handle a maximum current rating of 5A at both 115VAC and 28VDC. Operating smoothly in temperatures ranging from -55°C to 85°C, and with a durability rating of 50,000 cycles, the P7-D series is perfect for applications requiring a sealed and dependable switch solution. Upgrade your control systems with the P7DRB6121 and experience precision engineering at your fingertips.