P7-DRB6122

Heilind Number:OTTP7-DRB6122
Manufacturer:OTTO Controls
Manufacturer Number:P7-DRB6122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DRB6122
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP68KS
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.2 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DRB6122

Detailed Description

Introducing the P7-DRB6122, a high-performance subminiature momentary action dome pushbutton switch designed for seamless panel mounting. Boasting a sleek black cap and case, this switch combines durability with style. Its IP68KS rating ensures protection against dust and water ingress, making it ideal for various industrial applications. The button features a raised gloss finish for tactile feedback, with a round actuator shape crafted from thermoplastic. Gold-plated brass contacts guarantee reliable conductivity, while the SPDT configuration allows for versatile functionality. With a 5A current rating and 50,000 cycle durability, this switch offers long-lasting performance even in harsh environments. Suitable for both AC and DC applications, with a wide operating temperature range from -55°C to 85°C, it's the perfect choice for demanding projects where reliability is paramount. Upgrade to the P7-D series and experience precision engineering at your fingertips.