P7-DRB6124

Heilind Number:OTTP7-DRB6124
Manufacturer:OTTO Controls
Manufacturer Number:P7-DRB6124
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DRB6124
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP68KS
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.2 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DRB6124

Detailed Description

Introducing the P7-DRB6124, a high-performance push button switch designed for reliability in demanding environments. Part of the P7-D series, this switch features a durable black aluminum case with a yellow button actuator, ensuring visibility and easy operation. With an IP68KS rating, it is sealed against dust and water ingress, making it ideal for industrial applications. The button, made of thermoplastic, offers a comfortable raised gloss design for tactile feedback. Gold-plated brass contacts guarantee efficient conductivity, while the SPDT contact configuration allows for versatile usage. With a 5A current rating and voltage ratings of 115VAC and 28VDC, this switch is suitable for a wide range of power applications. Whether for panel mounting or soldering, its versatility and durability (50,000 cycles) make it a reliable choice. Operating in temperatures ranging from -55°C to 85°C, the P7-DRB6124 ensures consistent performance even in extreme conditions. Upgrade your control systems with this subminiature momentary action dome push button switch.