P7-DRB6222

Heilind Number:OTTP7-DRB6222
Manufacturer:OTTO Controls
Manufacturer Number:P7-DRB6222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DRB6222
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP68KS
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.2 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DRB6222

Detailed Description

Introducing the P7-D series Push Button Switch, featuring the SKU P7-DRB6222. Designed for durability and reliability, this subminiature momentary action dome switch is perfect for demanding environments. With an IP68KS rating, it ensures protection against dust and water ingress, making it ideal for industrial applications. The black aluminum housing not only provides a sleek look but also offers robust protection. The raised gloss button actuator, made of thermoplastic, guarantees comfortable and precise operation. Gold-plated brass contacts ensure efficient conduction, while the SPDT contact configuration allows for versatile usage. Rated for 50,000 cycles, this switch offers long-lasting performance. Suitable for both AC and DC applications, with voltage ratings of 115VAC and 28VDC respectively, it is a versatile choice for various electronic systems. Meeting the highest standards in quality and functionality, this push button switch is a must-have for any professional setting.