P7-DRB6224

Heilind Number:OTTP7-DRB6224
Manufacturer:OTTO Controls
Manufacturer Number:P7-DRB6224
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DRB6224
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP68KS
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.2 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DRB6224

Detailed Description

Introducing the P7-D Series Subminiature Momentary Action Dome Pushbutton Switch, SKU P7-DRB6224. Featuring a durable design with a yellow button and black housing, this switch is IP68KS rated for exceptional protection. The raised gloss button, crafted from thermoplastic, offers a reliable actuation experience. With a contact plating of gold and a contact material of brass, it ensures efficient conductivity. Operating at a current rating of 5A and with a contact configuration of SPDT, this switch is ideal for various applications. Its sealed construction, solder termination type, and 50,000 cycle durability rating make it a dependable choice. Suitable for panel mount installation, it offers versatility. Whether in high or low temperatures (-55°C to 85°C), this switch performs consistently. UL-listed and RoHS compliant, it guarantees quality and environmental responsibility. Upgrade your control systems with the P7-D Series Pushbutton Switch, the perfect blend of functionality and durability.