P8-111112C

Heilind Number:OTTP8-111112C
Manufacturer:OTTO Controls
Manufacturer Number:P8-111112C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-111112C
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Unsealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-111112C

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-111112C. This sleek and durable switch features a black button with a round, flat actuator design, perfect for panel mounting. With a current rating of 10A and contact plating in silver, it ensures reliable performance. The brass contact material and aluminum housing guarantee longevity, with a durability rating of 100,000 cycles. Operating at temperatures ranging from -55°C to 85°C, it offers versatility. Ideal for non-illuminated applications, it boasts a voltage rating of 115VAC and 28VDC, with a SPST-NO contact configuration. Solder termination and thermoplastic actuator material further enhance its functionality. Explore the P8 Series for high-quality push button switches.