P8-111121A

Heilind Number:OTTP8-111121A
Manufacturer:OTTO Controls
Manufacturer Number:P8-111121A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-111121A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Unsealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-111121A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, P8-111121A. This high-quality switch features a vibrant Red cap color and sleek Silver case, perfect for panel mounting applications. With a durable aluminum housing and thermoplastic actuator, it guarantees longevity even in demanding environments. The SPST-NO contact configuration, 10A current rating, and 100,000 cycle durability ensure reliable performance. Operating smoothly at temperatures ranging from -55°C to 85°C, it's suitable for various industrial settings. Whether for machinery control or electronic devices, this non-illuminated pushbutton switch offers precision and convenience. Upgrade your equipment with the P8 Series for efficient and seamless operation.