P8-111122A

Heilind Number:OTTP8-111122A
Manufacturer:OTTO Controls
Manufacturer Number:P8-111122A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-111122A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Unsealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-111122A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-111122A. This sleek and durable switch features a black button with a round, flat actuator design, perfect for panel mounting applications. With a current rating of 10A, contact plating in silver, and a contact material of brass, reliability is guaranteed through 100,000 cycles. Operating at temperatures ranging from -55°C to 85°C, and with voltage ratings of 115VAC and 28VDC, it ensures optimal performance in various environments. The SPST-NO contact configuration offers Off-(On) functionality, making it ideal for a range of electrical systems. Crafted with an aluminum housing and thermoplastic actuator, this switch promises longevity and resilience. Suitable for applications in the automotive, industrial, and aerospace sectors, it delivers precision and quality. Elevate your control systems with the P8 Series Pushbutton Switch.