P8-111211A

Heilind Number:OTTP8-111211A
Manufacturer:OTTO Controls
Manufacturer Number:P8-111211A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-111211A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-111211A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch ( P8-111211A), a high-performance component designed for reliable operation in demanding environments. Featuring a durable aluminum housing with a sleek silver case and vibrant red cap, this switch not only ensures longevity but also adds a touch of visual appeal to any panel. With an IP6K4S rating, it guarantees protection against dust and water ingress, making it ideal for use in industrial settings. The flat round button actuator, made of thermoplastic, offers comfortable operation while the SPST-NO contact configuration with 10A current rating ensures efficient performance. Suitable for both AC (115V) and DC (28V) applications, and with a wide operating temperature range of -55°C to 85°C, this switch is versatile and dependable. With a durability rating of 100,000 cycles, it guarantees long-term functionality. Whether it's for machinery, automotive, or aerospace applications, the P8 Series Pushbutton Switch delivers precision and reliability.