P8-111211F

Heilind Number:OTTP8-111211F
Manufacturer:OTTO Controls
Manufacturer Number:P8-111211F
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-111211F
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-111211F

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-111211F. Designed for durability with a lifespan of 100,000 cycles, this switch guarantees long-lasting performance. Featuring a red dome button actuator and a sleek silver case, it offers a tactile and visual appeal. The IP6K4S rating ensures protection against dust and water ingress, making it suitable for various environments. With a 10A current rating and SPST-NO contact configuration, it provides reliable functionality. Ideal for panel mounting, this switch is perfect for applications that require a high-quality, sealed pushbutton solution. Operating smoothly in temperatures ranging from -55°C to 85°C, it offers versatility and reliability. Upgrade your control systems with this premium pushbutton switch.