P8-111212A

Heilind Number:OTTP8-111212A
Manufacturer:OTTO Controls
Manufacturer Number:P8-111212A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-111212A
Series:P8
Cap Color:Black
IP Rating:IP6K4S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-111212A

Detailed Description

Introducing the P8-111212A, a high-performance subminiature momentary action sealed pushbutton switch from our P8 series. Featuring a sleek black cap and durable aluminum housing in silver, this switch is designed for reliability in demanding environments. With an IP6K4S rating, it offers superior protection against dust and water ingress. The flat round button actuator, made of thermoplastic, ensures comfortable operation. With a current rating of 10A and SPST-NO contact configuration, it guarantees efficient performance. Ideal for panel mounting and solder termination, this switch is suitable for a wide range of applications. With a 100,000 cycle durability rating and operating temperatures ranging from -55°C to 85°C, it is built to last. Trust in the P8-111212A for dependable switching in industrial and commercial settings.