P8-111212D

Heilind Number:OTTP8-111212D
Manufacturer:OTTO Controls
Manufacturer Number:P8-111212D
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-111212D
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-111212D

Detailed Description

Introducing the P8-111212D, a Subminiature Momentary Action Sealed Pushbutton Switch designed for reliable performance in demanding environments. With an IP6K4S rating, this switch offers protection against dust and water ingress, making it ideal for industrial applications. The sleek black button with a round dome actuator provides a tactile feedback, ensuring precise operation. Constructed with a durable aluminum housing and thermoplastic actuator, this switch can withstand harsh conditions with a durability rating of 100,000 cycles. Featuring a SPST-NO contact configuration and a current rating of 10A, it guarantees efficient power management. Whether panel-mounted in a control system or soldered onto a PCB, its versatility makes it a versatile choice. With a wide operating temperature range from -55°C to 85°C and voltage ratings of 115VAC and 28VDC, it offers reliability in diverse settings. Trust in the P8-111212D for seamless switching performance.