P8-111218A

Heilind Number:OTTP8-111218A
Manufacturer:OTTO Controls
Manufacturer Number:P8-111218A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-111218A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-111218A

Detailed Description

Introducing the P8-111218A, a durable and reliable Subminiature Momentary Action Sealed Pushbutton Switch from our P8 series. With a sleek Gray cap and Silver case, this switch is not only aesthetically pleasing but also functional with an IP6K4S rating for protection against dust and moisture. The Button (Flat) actuator, made of Thermoplastic, offers a comfortable and responsive touch. Operating at 115 VAC and 28 VDC, and with a current rating of 10 A, it is suitable for a wide range of applications. The SPST-NO contact configuration ensures efficient power flow in Off-(On) switch function. Panel mountable and featuring solder termination, installation is a breeze. Built to last with a durability rating of 100,000 cycles, this pushbutton switch is ideal for demanding environments. Whether in industrial machinery or consumer electronics, trust the P8-111218A for seamless and dependable performance.