P8-111221C

Heilind Number:OTTP8-111221C
Manufacturer:OTTO Controls
Manufacturer Number:P8-111221C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-111221C
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-111221C

Detailed Description

Introducing the P8-111221C Pushbutton Switch from the P8 series, a reliable component designed for demanding environments. Featuring a durable red button and a sleek silver case, this switch is sealed to IP6K4S standards, ensuring protection against dust and water ingress. The flat round actuator offers comfortable operation, with a contact material of brass and silver plating for enhanced conductivity. With a current rating of 10A and a SPST-NO contact configuration, it guarantees efficient performance. Ideal for panel mounting, this switch is suitable for a wide range of applications. Its high durability rating of 100,000 cycles, along with a wide operating temperature range from -55°C to 85°C, makes it perfect for use in harsh conditions. Whether in industrial machinery or consumer electronics, the P8-111221C is the go-to choice for reliable switching.