P8-111222C

Heilind Number:OTTP8-111222C
Manufacturer:OTTO Controls
Manufacturer Number:P8-111222C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-111222C
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-111222C

Detailed Description

Introducing the P8 Series Sealed Pushbutton Switch ( P8-111222C) designed for reliable performance in demanding environments. Featuring a sleek black cap and durable silver case, this switch is built to withstand the elements with an IP6K4S rating. The flat round button actuator ensures easy operation, while the 10A current rating and SPST-NO contact configuration guarantee efficient power control. Ideal for panel mounting, it offers seamless integration. With a high durability rating of 100,000 cycles and operating temperatures ranging from -55°C to 85°C, this switch is a dependable choice for various applications. Suitable for both AC (115V) and DC (28V) systems, it meets the needs of diverse industries. Experience superior quality and performance with the P8 Series Sealed Pushbutton Switch.