P8-111228C

Heilind Number:OTTP8-111228C
Manufacturer:OTTO Controls
Manufacturer Number:P8-111228C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-111228C
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-111228C

Detailed Description

SKU P8-111228C is a sleek and reliable Subminiature Momentary Action Sealed Pushbutton Switch from the P8 series, designed for efficient panel mounting. Featuring a durable aluminum housing with a silver case, this switch boasts a high IP6K4S rating for protection against water and dust. The flat round button actuator, made of thermoplastic, offers a comfortable and responsive user experience, while the SPST-NO contact configuration ensures seamless operation. With a current rating of 10A and voltage ratings of 115VAC/28VDC, it is suitable for a wide range of applications. This switch guarantees longevity with a durability rating of 100,000 cycles, making it a dependable choice for industrial and commercial use in environments ranging from -55°C to 85°C.