P8-111311A

Heilind Number:OTTP8-111311A
Manufacturer:OTTO Controls
Manufacturer Number:P8-111311A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-111311A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP68KS
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-111311A

Detailed Description

Introducing the P8-111311A, part of the P8 series, a robust and reliable pushbutton switch designed for demanding environments. With a striking red cap and durable silver housing, this switch is not only visually distinctive but also IP68KS rated for exceptional protection against dust and water ingress. Featuring a non-illuminated design and a flat round button actuator, it offers tactile feedback for precise operation. The SPST-NO contact configuration and brass contact material ensure efficient and long-lasting performance, with a high current rating of 10A. Ideal for industrial applications, the switch is panel mountable and operates smoothly in temperatures ranging from -55°C to 85°C. With a 100,000 cycle durability rating, the P8-111311A guarantees reliable operation in even the harshest conditions. Upgrade your control systems with this subminiature momentary action sealed pushbutton switch.