P8-111313A

Heilind Number:OTTP8-111313A
Manufacturer:OTTO Controls
Manufacturer Number:P8-111313A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-111313A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP68KS
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-111313A

Detailed Description

The P8-111313A is a high-performance subminiature momentary action sealed pushbutton switch designed for durability and reliability. With an IP68KS rating, this switch is protected against dust and water ingress, making it ideal for use in rugged environments. The flat orange button and silver housing offer a sleek and professional appearance. The SPST-NO contact configuration and 10A current rating ensure efficient electrical connectivity. Operating between -55°C to 85°C, it guarantees functionality in extreme temperatures. Panel mount installation with solder termination provides secure attachment. Whether in industrial machinery or outdoor equipment, the P8-111313A delivers precise control and longevity, backed by a 100,000 cycle durability rating.