P8-111321A

Heilind Number:OTTP8-111321A
Manufacturer:OTTO Controls
Manufacturer Number:P8-111321A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-111321A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP68KS
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-111321A

Detailed Description

Introducing the P8-111321A, a durable and reliable Subminiature Momentary Action Sealed Pushbutton Switch from the P8 series. Featuring a sleek design with a Red button and Silver casing, this switch is not only visually appealing but also highly functional with an IP68KS rating for protection against dust and water ingress. The Button (Flat) actuator, made of Thermoplastic, offers a comfortable touch, while the SPST-NO contact configuration ensures efficient performance. With a 10 A current rating and voltage ratings of 115 VAC and 28 VDC, this switch is suitable for a variety of applications. Whether for industrial machinery or consumer electronics, its Panel Mount installation and Solder termination make it easy to integrate. With a durability rating of 100,000 cycles and an operating temperature range from -55°C to 85°C, you can rely on the P8-111321A for long-lasting, consistent operation. Experience quality and precision with this essential component.