P8-111322A

Heilind Number:OTTP8-111322A
Manufacturer:OTTO Controls
Manufacturer Number:P8-111322A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-111322A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP68KS
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-111322A

Detailed Description

Introducing the P8-111322A, a durable and reliable sealed pushbutton switch designed for optimal performance in demanding environments. With an IP68KS rating, this switch ensures protection against dust and water ingress, making it ideal for use in industrial settings. The sleek black button, set in a silver aluminum case, offers a professional and modern look. Featuring a flat round actuator made of thermoplastic, this switch guarantees comfortable and efficient operation. Its SPST-NO contact configuration, with silver-plated brass contacts, provides a secure electrical connection. With a high durability rating of 100,000 cycles and a current rating of 10A, it is built to withstand continuous use. Suitable for both AC and DC applications, with voltage ratings of 115VAC and 28VDC respectively, this pushbutton switch is versatile and adaptable. From panel mounting to solder termination, installation is convenient and hassle-free. Operating smoothly in temperatures ranging from -55°C to 85°C, it offers reliable performance even in extreme conditions. The P8 series is known for its quality and efficiency, and the P8-111322A lives up to that reputation, making it the perfect choice for your switching needs.