P8-111412A

Heilind Number:OTTP8-111412A
Manufacturer:OTTO Controls
Manufacturer Number:P8-111412A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-111412A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-111412A

Detailed Description

The P8-111412A, part of the P8 series, is a durable and reliable subminiature momentary action sealed pushbutton switch designed for high-performance applications. Featuring a sleek black cap and a silver case, it boasts an IP6K4S rating for dust and water resistance. The button, made of thermoplastic, offers a comfortable and responsive actuation experience. With a contact plating of gold and a contact material of brass, it ensures excellent conductivity. This switch, with a current rating of 10A and voltage ratings of 115VAC and 28VDC, is suitable for a wide range of electronic devices. Its SPST-NO contact configuration and off-(on) switch function make it ideal for control and power applications. Perfect for panel mounting with solder termination, it guarantees easy installation. Operating in temperatures ranging from -55°C to 85°C, this switch is built to withstand harsh environmental conditions. With a durability rating of 100,000 cycles, it offers long-lasting performance. Choose the P8-111412A for your demanding switching needs.