P8-111421A

Heilind Number:OTTP8-111421A
Manufacturer:OTTO Controls
Manufacturer Number:P8-111421A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-111421A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-111421A

Detailed Description

Introducing the P8 Series Sealed Pushbutton Switch, featuring a durable construction suitable for demanding environments. With an IP6K4S rating, this switch ensures reliable performance even in harsh conditions. The red button, crafted from thermoplastic, offers a comfortable actuation experience. The SPST-NO contact configuration guarantees a secure connection, while gold-plated contacts enhance conductivity. Designed for panel mounting with solder termination, this switch is easy to install. Operating at temperatures ranging from -55°C to 85°C and rated for 100,000 cycles, it provides long-lasting functionality. Whether in industrial machinery or consumer electronics, the P8 Series Switch is the ideal choice for critical control applications.