P8-111512C

Heilind Number:OTTP8-111512C
Manufacturer:OTTO Controls
Manufacturer Number:P8-111512C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-111512C
Series:P8
Cap Color:Black
IP Rating:IP68KS
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.187 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-111512C

Detailed Description

The P8-111512C Push Button Switch from the P8 series is a high-quality component designed for reliable performance in demanding environments. With a durable aluminum housing and IP68KS sealing, it ensures protection against dust, water, and high-pressure washdowns. The black button features a flat round shape, providing tactile feedback for precise operation. Rated for 10A current at 115VAC and 28VDC, this switch is suitable for a wide range of applications. Its SPST-NO contact configuration offers Off-(On) functionality, while gold-plated brass contacts guarantee low contact resistance and long-term reliability. With a 100,000-cycle durability rating and an operating temperature range from -55°C to 85°C, it's built to withstand frequent use and harsh conditions. Perfect for panel mounting with solder termination, this subminiature momentary action switch is ideal for industrial, automotive, and marine applications where dependable performance is essential.