P8-111522A

Heilind Number:OTTP8-111522A
Manufacturer:OTTO Controls
Manufacturer Number:P8-111522A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-111522A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP68KS
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-111522A

Detailed Description

The P8 series Pushbutton Switch, SKU P8-111522A, boasts a sleek design with a Black cap and Silver casing, ensuring both style and durability. Featuring an IP68KS rating, this switch is sealed to withstand harsh environments. Its Button (Flat) actuator with Round shape provides comfortable and easy operation, complemented by a 10A current rating and Off-(On) switch function. With Gold-plated contacts and Brass contact material, reliable performance is guaranteed over 100,000 cycles. Ideal for panel mounting with solder termination, it offers a voltage rating of 115VAC and 28VDC, and operates seamlessly in temperatures ranging from -55°C to 85°C. The perfect choice for applications where reliability is paramount, this subminiature pushbutton switch is a standout in the P8 series.