P8-112111A

Heilind Number:OTTP8-112111A
Manufacturer:OTTO Controls
Manufacturer Number:P8-112111A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-112111A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:ON-OFF
Type:Unsealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-112111A

Detailed Description

The P8-112111A Push Button Switch, part of the P8 series, boasts a sleek design with a red button and silver casing, perfect for panel mounting applications. Featuring a durable aluminum housing and a thermoplastic actuator, this switch ensures reliable performance in a wide temperature range from -55°C to 85°C. With a current rating of 10A and voltage ratings of 115VAC and 28VDC, it is suitable for various electronic devices. The SPST-NC contact configuration and On-(Off) switch function provide easy operation. With a contact material of brass and silver plating, it guarantees efficient conductivity. Its flat button and round shape offer a comfortable actuation experience, while the screw termination type allows for secure installation. Ideal for industrial and commercial use, this switch offers a long lifespan of 100,000 cycles, making it a dependable choice for your application.