P8-112112B

Heilind Number:OTTP8-112112B
Manufacturer:OTTO Controls
Manufacturer Number:P8-112112B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-112112B
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-OFF
Type:Unsealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-112112B

Detailed Description

The P8-112112B Pushbutton Switch from the P8 series is a reliable and durable component designed for non-illuminated applications. Featuring a sleek black cap and silver case, this switch is perfect for panel mounting. The button actuator with a round dome shape offers comfortable operation, with a 10A current rating. With a contact plating of silver and brass contact material, it ensures efficient conductivity. The aluminum housing and thermoplastic actuator material guarantee longevity, rated for 100,000 cycles. This SPST-NC configuration switch can handle up to 115VAC and 28VDC, operating seamlessly in temperatures ranging from -55°C to 85°C. Ideal for various industrial and commercial uses, it delivers reliable performance in demanding environments.