P8-112211H

Heilind Number:OTTP8-112211H
Manufacturer:OTTO Controls
Manufacturer Number:P8-112211H
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-112211H
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.187 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-112211H

Detailed Description

Meet the P8 series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-112211H, a reliable component for your panel-mounting needs. With a durable design rated for 100,000 cycles, this switch ensures long-lasting performance in demanding environments. Featuring a red button actuator with a dome shape, it offers tactile feedback for precise control. The SPST-NC contact configuration guarantees reliable circuit interruption, while the IP6K4S rating certifies protection against dust and water ingress. Operating smoothly between -55°C and 85°C, and with a current rating of 10A, this switch is suitable for a wide range of applications. Trust in its quality construction, with an aluminum housing, brass contacts, and silver contact plating, ensuring efficient conductivity. Whether for industrial machinery or automotive systems, the P8 pushbutton switch delivers uncompromising functionality.