P8-112311A

Heilind Number:OTTP8-112311A
Manufacturer:OTTO Controls
Manufacturer Number:P8-112311A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-112311A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-112311A

Detailed Description

Embrace reliable control in demanding environments with our P8-112311A Subminiature Momentary Action Sealed Pushbutton Switch from the P8 series. Featuring a durable red button with a flat round actuator, this switch ensures easy and precise operation. Boasting an IP6K8S rating and sealed construction, it guarantees protection against dust and water ingress, perfect for industrial settings. With a 10A current rating, brass contact material, and silver contact plating, this switch offers excellent conductivity and longevity. Its panel mount installation, screw termination, and aluminum housing make it robust and secure. Operating flawlessly between -55°C to 85°C with a lifespan of 100,000 cycles, it's a dependable choice for critical applications. Whether used in aerospace, defense, or telecommunications, this switch delivers uncompromising performance.