P8-112312A

Heilind Number:OTTP8-112312A
Manufacturer:OTTO Controls
Manufacturer Number:P8-112312A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-112312A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-112312A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-112312A. Designed for optimal performance in demanding environments, this black and silver switch boasts an IP6K8S rating for superior dust and water resistance. The button, made of durable thermoplastic, features a flat round shape for easy actuation. With a current rating of 10A, it ensures reliable operation. Its SPST-NC contact configuration and brass contact material guarantee efficient connectivity. Perfect for panel mounting, this switch is suitable for a wide range of applications. Meeting high standards of durability with a 100,000-cycle rating, it functions flawlessly even in extreme temperatures ranging from -55°C to 85°C. Trust in the P8 Pushbutton Switch for robust and dependable performance.