P8-116112A

Heilind Number:OTTP8-116112A
Manufacturer:OTTO Controls
Manufacturer Number:P8-116112A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-116112A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-ON
Type:Unsealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-116112A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch with SKU P8-116112A. This high-quality switch features a durable black button and a sleek silver case, perfect for panel mounting applications. With a 10A current rating, it offers reliable performance. The flat round button design and quick connect termination make it easy to install. Featuring SPDT contact configuration, it ensures versatility in usage. Operating at a wide temperature range from -55°C to 85°C, this switch is suitable for various environments. Its long durability rating of 100,000 cycles guarantees lasting functionality. Ideal for non-illuminated setups, this switch is a dependable choice for industrial and commercial uses.