P8-116212B

Heilind Number:OTTP8-116212B
Manufacturer:OTTO Controls
Manufacturer Number:P8-116212B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-116212B
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-116212B

Detailed Description

The P8-116212B is a high-performance pushbutton switch designed for demanding industrial applications. Featuring a durable construction with a thermoplastic actuator and aluminum housing, this subminiature switch is built to withstand harsh environments. With an IP6K4S rating for dust and water resistance, it ensures reliable operation even in challenging conditions. The black button with a round dome shape offers easy actuation, while the silver contact plating and brass contact material guarantee efficient electrical conductivity. Its SPDT contact configuration allows for versatile usage. Rated for 10A at 115VAC and 28VDC, it provides ample power handling capability. Ideal for panel mounting, this sealed pushbutton switch is suitable for a wide range of applications in the aerospace, automotive, and industrial sectors. With a durability rating of 100,000 cycles and an operating temperature range from -55°C to 85°C, it offers long-lasting performance and consistent operation. Trust in the P8 series for dependable and efficient switching solutions.