P8-116212C

Heilind Number:OTTP8-116212C
Manufacturer:OTTO Controls
Manufacturer Number:P8-116212C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-116212C
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Black
Actuator Length:.187 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-116212C

Detailed Description

Introducing the P8-116212C P8 series Subminiature Momentary Action Sealed Pushbutton Switch, a reliable and durable component essential for various electronic applications. With a sleek Black cap and Silver case, this switch combines both aesthetics and functionality. Featuring a Button (Flat) actuator with a Round shape, it offers a comfortable and efficient user experience. The IP6K4S rating ensures protection against dust and water ingress, making it suitable for even harsh environments. With a current rating of 10 A and SPDT contact configuration, it guarantees optimal performance. Whether for panel mounting or quick connect termination, installation is a breeze. Crafted with high-quality materials like Brass and Aluminum, this switch is built to last, with a durability rating of 100,000 cycles. Operating smoothly within a wide temperature range from -55°C to 85°C, it is versatile and dependable. Perfect for industrial, automotive, or aerospace applications, this Push Button Switch is a must-have for any project in need of reliable control.