P8-116218A

Heilind Number:OTTP8-116218A
Manufacturer:OTTO Controls
Manufacturer Number:P8-116218A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-116218A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-116218A

Detailed Description

The P8 series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-116218A, is a high-performance component designed for reliability in demanding environments. Featuring a durable aluminum housing and IP6K4S rating, this switch ensures protection against water and dust ingress. The flat button actuator with a round shape offers comfortable operation, while the silver contact plating and brass contact material guarantee efficient electrical connectivity. With a current rating of 10A, voltage ratings of 115VAC and 28VDC, and a contact configuration of SPDT, it's suitable for various applications. The switch, with a maximum operating temperature of 85°C and a durability rating of 100,000 cycles, performs consistently in extreme conditions. Ideal for panel mounting with quick connect termination, it's perfect for industrial and commercial use.