P8-116222A

Heilind Number:OTTP8-116222A
Manufacturer:OTTO Controls
Manufacturer Number:P8-116222A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-116222A
Series:P8
Cap Color:Black
IP Rating:IP6K4S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Quick Connect
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-116222A

Detailed Description

The P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-116222A, is designed for reliable performance in demanding environments. Featuring a durable aluminum housing with a sleek silver case, this switch is built to last. The black flat button actuator, made of thermoplastic, ensures comfortable operation. With an IP6K4S rating, it offers protection against dust and water ingress. The SPDT contact configuration, with silver-plated brass contacts, guarantees efficient current flow. Suitable for panel mounting, it has a 10A current rating and operates at both 115VAC and 28VDC. Ideal for industrial applications, this switch has a high durability rating of 100,000 cycles and can withstand temperatures ranging from -55°C to 85°C. Perfect for use in control panels, machinery, and automotive systems, this pushbutton switch combines performance and longevity.