P8-116311A

Heilind Number:OTTP8-116311A
Manufacturer:OTTO Controls
Manufacturer Number:P8-116311A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-116311A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-116311A

Detailed Description

The P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, P8-116311A, is a reliable and durable component designed for demanding applications. With a red flat round button actuator, this switch offers a tactile and responsive interface. Its silver contact plating and brass contact material ensure excellent conductivity, while the aluminum housing and thermoplastic actuator guarantee longevity. Rated for 10A at 115VAC and 28VDC, with an IP6K8S sealing for protection against dust and water ingress, this switch is ideal for use in harsh environments. Operating temperature ranges from -55°C to 85°C, and its SPDT contact configuration allows for versatile connectivity. Suitable for panel mounting with quick-connect termination, the P8116311A promises 100,000 cycles of dependable performance, making it a vital component in various industrial and commercial applications.