P8-116314C

Heilind Number:OTTP8-116314C
Manufacturer:OTTO Controls
Manufacturer Number:P8-116314C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-116314C
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.187 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-116314C

Detailed Description

The P8-116314C Subminiature Momentary Action Sealed Pushbutton Switch from the P8 series is a reliable and durable component designed for industrial applications. Featuring a yellow button with a flat round shape, this switch ensures easy activation. With an IP6K8S rating, it offers protection against dust and water ingress, making it suitable for harsh environments. The silver contact plating and brass contact material guarantee efficient conductivity, while the aluminum housing and thermoplastic actuator ensure longevity. Operating at temperatures ranging from -55°C to 85°C, and with a current rating of 10A, this switch is ideal for a wide range of panel-mounting tasks. Its SPDT contact configuration allows for versatile use, with a voltage rating of 115VAC and 28VDC. With a durability rating of 100,000 cycles, you can rely on this switch for consistent performance. Ideal for applications where reliability is paramount, the P8-116314C is a crucial component in any industrial setup.