P8-121214A

Heilind Number:OTTP8-121214A
Manufacturer:OTTO Controls
Manufacturer Number:P8-121214A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-121214A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-121214A

Detailed Description

Introducing the P8-121214A, a high-performance pushbutton switch from our P8 series. This meticulously engineered switch boasts a durable construction with a silver aluminum case and a vibrant yellow cap, ensuring longevity and visibility. With an IP6K4S rating, it offers reliable sealing against dust and water ingress. The flat round button actuator, made of thermoplastic, provides a comfortable and responsive touch. Designed for panel mounting with screw terminations, this switch is ideal for demanding environments. Operating at up to 115VAC and 28VDC, with a current rating of 10A, it guarantees efficient performance. The SPST-NO contact configuration, featuring silver-plated brass contacts, ensures robust and uninterrupted connectivity. Whether used in industrial machinery or aerospace applications, this switch delivers precision and durability, with a lifespan of 100,000 cycles. With a wide operating temperature range from -55°C to 85°C, it is suitable for extreme conditions. The P8-121214A is the perfect choice for critical control systems, offering reliability and performance in a compact and visually striking design.