P8-121311C

Heilind Number:OTTP8-121311C
Manufacturer:OTTO Controls
Manufacturer Number:P8-121311C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-121311C
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP68S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-121311C

Detailed Description

Meet the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-121311C, a reliable component for your panel-mounted control applications. With a durable aluminum housing and IP68S rating, this switch ensures long-lasting performance even in demanding environments. The flat red button with a round actuator shape offers easy and comfortable operation. Featuring a SPST-NO contact configuration and a 10A current rating, it guarantees efficient power control. The switch is suitable for both AC and DC applications, with voltage ratings of 115VAC and 28VDC respectively. With a wide operating temperature range from -55°C to 85°C and a 100,000 cycle durability rating, you can trust in its consistent functionality. Ideal for industrial, automotive, and marine use, this pushbutton switch delivers precision and reliability in every press.