P8-126312A

Heilind Number:OTTP8-126312A
Manufacturer:OTTO Controls
Manufacturer Number:P8-126312A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-126312A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP68S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-126312A

Detailed Description

The P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-126312A, is a high-performance component designed for reliable operation in demanding environments. Featuring a durable aluminum housing with a sleek silver case, this switch is both robust and visually appealing. The black button, made of thermoplastic, provides a comfortable and responsive actuation. With an IP68S rating, it offers protection against dust and water ingress, making it suitable for outdoor and industrial applications. The switch has a SPDT contact configuration with silver contact plating, ensuring low contact resistance and high conductivity. Operating at temperatures ranging from -55°C to 85°C, it is suitable for use in a wide range of conditions. With a 10A current rating and a 100,000 cycle durability rating, this pushbutton switch guarantees long-lasting performance. Perfect for panel mounting, it is easy to install and integrates seamlessly into any system. Whether used in aerospace, military, or industrial settings, the P8 Series Pushbutton Switch delivers exceptional quality and reliability.