P8-131522A

Heilind Number:OTTP8-131522A
Manufacturer:OTTO Controls
Manufacturer Number:P8-131522A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-131522A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP68S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-131522A

Detailed Description

The P8-131522A Pushbutton Switch, part of the P8 series, is a high-performance component designed for demanding environments. Featuring a durable aluminum case in silver with a sleek black button, this switch boasts an IP68S rating, making it resistant to dust and water ingress. The SPST-NO contact configuration, with gold-plated brass contacts, ensures reliable operation with a current rating of 10 A at voltage ratings of 115 VAC and 28 VDC. The thermoplastic actuator, actuated by a round flat button, offers a comfortable and responsive interface. With a quick connect termination type and panel mount installation, it's easy to integrate into various systems. Ideal for applications requiring sealed and momentary action switches, this OTTP8 model guarantees long-lasting performance with a durability rating of 100,000 cycles. Operating smoothly in temperatures ranging from -55°C to 85°C, it's a dependable choice for industrial and commercial settings.