P8-141111A

Heilind Number:OTTP8-141111A
Manufacturer:OTTO Controls
Manufacturer Number:P8-141111A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-141111A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Unsealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-141111A

Detailed Description

Introducing the P8 Series P8-141111A, a high-performance pushbutton switch designed for reliability in demanding environments. Featuring a sleek red button with a durable black aluminum housing, this non-illuminated switch is perfect for panel mounting applications. The flat round actuator, made of thermoplastic, offers a comfortable and responsive touch. With a current rating of 10A and a contact plating of silver, it ensures efficient conductivity. The SPST-NO contact configuration guarantees seamless operation. With a durability rating of 100,000 cycles, this switch is built to last. Suitable for both AC and DC systems, it boasts voltage ratings of 115VAC and 28VDC, respectively. Operating smoothly in temperatures ranging from -55°C to 85°C, it is ideal for use in a wide range of industries. Upgrade your control systems with the high-quality P8 Series pushbutton switch.