P8-141111B

Heilind Number:OTTP8-141111B
Manufacturer:OTTO Controls
Manufacturer Number:P8-141111B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-141111B
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Unsealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-141111B

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-141111B. This high-quality switch features a durable aluminum housing with a sleek black case and a vibrant red cap, perfect for panel mounting applications. With a 10A current rating and a 100,000 cycle durability, it ensures long-lasting performance in a wide temperature range from -55°C to 85°C. The button actuator, made of thermoplastic, offers a comfortable tactile feel with a round shape and a 0.25-inch length. Operating as Off-(On) with a SPST-NO contact configuration, this switch guarantees reliable control. Whether used in industrial machinery or consumer electronics, its silver-plated brass contacts and solder termination provide excellent conductivity and stability. Certified for 115VAC and 28VDC, it suits various voltage applications. The P8 Series Pushbutton Switch is a versatile and essential component in the world of switches.