P8-141111C

Heilind Number:OTTP8-141111C
Manufacturer:OTTO Controls
Manufacturer Number:P8-141111C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-141111C
Series:P8
Cap Color:Red
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.187 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Unsealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-141111C

Detailed Description

Introducing the P8-141111C, a high-performance pushbutton switch from our P8 series. With a sleek red cap and durable black case, this non-illuminated switch offers reliable operation in various applications. Featuring a flat round button actuator and a silver-plated brass contact, it ensures precise and efficient functionality. Designed for panel mount installation, it boasts a long actuator lifespan of 100,000 cycles. With a current rating of 10A and voltage ratings of 115VAC and 28VDC, this switch is suitable for both AC and DC applications. Operating smoothly in temperatures ranging from -55°C to 85°C, it's perfect for use in diverse environments. The P8-141111C is a versatile solution for all your switching needs.