P8-141111G

Heilind Number:OTTP8-141111G
Manufacturer:OTTO Controls
Manufacturer Number:P8-141111G
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-141111G
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Unsealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-141111G

Detailed Description

The P8-141111G Pushbutton Switch from OSWALD offers reliable operation in demanding environments. Featuring a sleek design with a Red flat round button and a sturdy Black aluminum case, this non-illuminated switch is perfect for panel mounting. With a high durability rating of 100,000 cycles and a current rating of 10A, it ensures long-lasting performance. The SPST-NO contact configuration and Off-(On) switch function make it ideal for various applications. Constructed with high-quality materials like silver-plated brass contacts and a thermoplastic actuator, it guarantees efficient conductivity and durability. With a wide operating temperature range from -55°C to 85°C, it can withstand extreme conditions. Whether used in industrial machinery or electronic devices, this Subminiature Momentary Action Sealed Pushbutton Switch is a reliable choice.