P8-141111H

Heilind Number:OTTP8-141111H
Manufacturer:OTTO Controls
Manufacturer Number:P8-141111H
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-141111H
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Unsealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-141111H

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, featuring a durable design for reliable performance. With a sleek black aluminum case and a vibrant red button, this switch not only offers functionality but also adds a pop of color to any panel. The button, made of thermoplastic, provides a comfortable actuation experience with its dome shape and round design. Rated for a high durability of 100,000 cycles, this switch is built to last. Operating smoothly in temperatures ranging from -55 °C to 85 °C, and with a current rating of 10 A, it is suitable for a variety of applications. The SPST-NO contact configuration ensures seamless connectivity, while the solder termination type simplifies installation. Whether used in industrial machinery or consumer electronics, the P8 Series Switch guarantees efficient and long-lasting performance.