P8-141112A

Heilind Number:OTTP8-141112A
Manufacturer:OTTO Controls
Manufacturer Number:P8-141112A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-141112A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Unsealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-141112A

Detailed Description

The P8 series Push Button Switch, SKU P8-141112A, is a reliable and durable component for panel mounting applications. Featuring a sleek black cap and case, this unilluminated switch is perfect for discreet control panels. The flat round button actuator ensures easy operation, with a 10A current rating and SPST-NO configuration for efficient power management. Constructed with high-quality materials including silver-plated contacts and an aluminum housing, it offers a long lifespan of 100,000 cycles. With a wide operating temperature range from -55°C to 85°C and voltage ratings of 115VAC and 28VDC, this switch is suitable for various industrial and commercial settings. Trust in the P8 series for seamless performance in your electronic systems.