P8-141112D

Heilind Number:OTTP8-141112D
Manufacturer:OTTO Controls
Manufacturer Number:P8-141112D
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-141112D
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Unsealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-141112D

Detailed Description

The P8-141112D is a subminiature momentary action sealed pushbutton switch designed for reliable performance in various applications. Featuring a sleek black cap and case, this switch offers a professional aesthetic. Its button actuator ensures easy operation, with a durable thermoplastic construction for longevity. With a high durability rating of 100,000 cycles, it guarantees lasting use. The switch is unsealed, suitable for panel mounting with a solder termination. Operating at temperatures ranging from -55°C to 85°C, it can withstand harsh environments. The SPST-NO contact configuration and 10A current rating make it ideal for power control. Whether used in industrial machinery or electronic devices, this pushbutton switch delivers precision and efficiency.