P8-141114A

Heilind Number:OTTP8-141114A
Manufacturer:OTTO Controls
Manufacturer Number:P8-141114A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-141114A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Unsealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-141114A

Detailed Description

Introducing the P8-141114A, a durable and reliable Subminiature Momentary Action Sealed Pushbutton Switch from the P8 series. Featuring a vibrant Yellow cap and sleek Black case, this panel mount switch is perfect for various applications. The flat round button actuator, made of thermoplastic, offers comfortable and efficient operation. With a current rating of 10A and a contact material of brass with silver plating, this SPST-NO switch guarantees optimal performance. Operating at temperatures ranging from -55°C to 85°C, and with a voltage rating of 115VAC/28VDC, it ensures versatility. With a high durability rating of 100,000 cycles, this switch is built to last. Perfect for non-illuminated applications, the P8-141114A is the ideal choice for those seeking quality and functionality in a push button switch.