P8-141121A

Heilind Number:OTTP8-141121A
Manufacturer:OTTO Controls
Manufacturer Number:P8-141121A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-141121A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Unsealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-141121A

Detailed Description

The P8-141121A Pushbutton Switch from the P8 series is a compact and reliable solution for your control panel needs. Featuring a vibrant Red cap and sleek Black case, this non-illuminated switch is perfect for applications where visibility is key. The Button (Flat) actuator with a Round shape ensures comfortable operation, while the durable construction with an Aluminum housing and Thermoplastic actuator material guarantees longevity. With a current rating of 10 A and a contact configuration of SPST-NO, this switch offers reliable performance. Suitable for panel mounting with solder termination, it can withstand temperatures ranging from -55 °C to 85 °C, making it versatile for various environments. The Off-(On) switch function and 100,000-cycle durability rating further attest to its quality. Whether for industrial machinery, automotive systems, or electronic devices, the P8-141121A is a dependable choice in the Push Button Switches category.